0875001.MXEP vs 34.7315 feature comparison

0875001.MXEP Littelfuse Inc

Buy Now Datasheet

34.7315 Schurter Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC SCHURTER INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Samacsys Manufacturer LITTELFUSE
Blow Characteristic TIME LAG TIME LAG
Body Height 10 mm 8.5 mm
Body Length or Diameter 3.6 mm 8.5 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 1 J 6 J
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Packing Method BULK TR, 14 INCH
Rated Breaking Capacity 50 A 50 A
Rated Current 1 A 1 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL CE; CSA; CUL; IEC; UKCA; UL
Surface Mount NO NO
Terminal Shape PIN WIRE PIN WIRE
Trip Time or Delay 14400 s
Base Number Matches 1 1
Pbfree Code Yes
JESD-609 Code e3
Pre-arcing Time-Min 120000 ms
Terminal Finish TIN

Compare 0875001.MXEP with alternatives

Compare 34.7315 with alternatives