37304-3163-000FL vs 75915-804GLF feature comparison

37304-3163-000FL 3M Interconnect

Buy Now Datasheet

75915-804GLF Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION FCI
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer 3M
Additional Feature 3M, PANEL MOUNTABLE
Body Breadth 0.252 inch 0.098 inch
Body Depth 0.614 inch 0.335 inch
Body Length 0.622 inch 0.397 inch
Body/Shell Style SOCKET RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED GOLD (15)
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1400VAC V 1414VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Diameter-Min 0.047 inch
Insulation Resistance 1000000 Ω 100000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYETHYLENE GLASS FILLED POLYETHYLENE
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 65 °C 125 °C
Operating Temperature-Min -20 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 8u inch 14.96u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A 3 A
Reference Standard UL CSA,CUL,UL
Termination Type IDC SOLDER
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94V-0
Wire Size-Max 24 AWG
Wire Size-Min 26 AWG
Base Number Matches 1 2
Contact Finish Termination MATTE TIN OVER NICKEL
Contact Resistance 20 mΩ
Insertion Force-Max 2.45 N
JESD-609 Code e3
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Style STRAIGHT
Number Of PCB Rows 1
PCB Contact Pattern RECTANGULAR
Terminal Length 0.114 inch
Terminal Pitch 2.54 mm
Withdrawl Force-Min 0.294 N

Compare 37304-3163-000FL with alternatives

Compare 75915-804GLF with alternatives