37304-3163-000FL vs 5-535541-2 feature comparison

37304-3163-000FL 3M Interconnect

Buy Now Datasheet

5-535541-2 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer 3M TE Connectivity
Additional Feature 3M, PANEL MOUNTABLE TOP ENTRY
Body Breadth 0.252 inch 0.14 inch
Body Depth 0.614 inch 0.14 inch
Body Length 0.622 inch 0.4 inch
Body/Shell Style SOCKET RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1400VAC V 750VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Diameter-Min 0.047 inch
Insulation Resistance 1000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYETHYLENE GLASS FILLED POLYESTER
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 65 °C 105 °C
Operating Temperature-Min -20 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 8u inch 30u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A 3 A
Reference Standard UL CSA, LR, U
Termination Type IDC SOLDER
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94V-0
Wire Size-Max 24 AWG
Wire Size-Min 26 AWG
Base Number Matches 1 1
Factory Lead Time 16 Weeks, 1 Day
Contact Resistance 12 mΩ
EMI Shielded NO
Empty Shell YES
Mains Connector Rating 3A
Mounting Style STRAIGHT
Number Of PCB Rows 1
Number of Ports 1
PCB Contact Pattern RECTANGULAR
Panel Mount NO
Terminal Length 0.125 inch
Terminal Pitch 2.54 mm

Compare 37304-3163-000FL with alternatives

Compare 5-535541-2 with alternatives