37300630410
vs
37300630000
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Package Description
HALOGEN FREE AND ROHS COMPLIANT
HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Samacsys Manufacturer
LITTELFUSE
LITTELFUSE
Blow Characteristic
FAST
FAST
Body Height
8 mm
8 mm
Body Length or Diameter
8.5 mm
8.5 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
TR5
TR5
JESD-609 Code
e3
e3
Joule Integral-Nom
Mounting Feature
THROUGH HOLE
THROUGH HOLE
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
BULK
AMMO PACK
Rated Breaking Capacity
50 A
50 A
Rated Current
0.063 A
0.063 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CSA; CUL; UKCA; UL
CSA; CUL; UKCA; UL
Surface Mount
NO
NO
Terminal Finish
TIN
TIN
Terminal Shape
PIN WIRE
PIN WIRE
Trip Time or Delay
60 s
60 s
Base Number Matches
1
1
Compare 37300630410 with alternatives
Compare 37300630000 with alternatives