37300630410 vs 37300630430 feature comparison

37300630410 Littelfuse Inc

Buy Now Datasheet

37300630430 Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description HALOGEN FREE AND ROHS COMPLIANT HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Samacsys Manufacturer LITTELFUSE LITTELFUSE
Blow Characteristic FAST FAST
Body Height 8 mm 8 mm
Body Length or Diameter 8.5 mm 8.5 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size TR5 TR5
JESD-609 Code e3 e3
Joule Integral-Nom
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method BULK BULK
Rated Breaking Capacity 50 A 50 A
Rated Current 0.063 A 0.063 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; CUL; UKCA; UL CSA; CUL; UKCA; UL
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Shape PIN WIRE PIN WIRE
Trip Time or Delay 60 s 60 s
Base Number Matches 1 1

Compare 37300630410 with alternatives

Compare 37300630430 with alternatives