3720400051 vs PDU.400 feature comparison

3720400051 Littelfuse Inc

Buy Now Datasheet

PDU.400 Mersen Electrical Power

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC MERSEN S A
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Blow Characteristic TIME LAG TIME LAG
Body Height 8 mm 10.5 mm
Body Length or Diameter 8.5 mm 3.6 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3
Joule Integral-Nom
Mounting Feature THROUGH HOLE INLINE/HOLDER
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Packing Method BULK BULK
Pre-arcing Time-Min 20 ms 20 ms
Rated Breaking Capacity 35 A 35 A
Rated Current 0.4 A 0.4 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CCC; KTL; SEMKO; UL; VDE CQC; CUL; VDE; UL
Surface Mount NO NO
Terminal Finish Matte Tin (Sn)
Terminal Shape PIN WIRE END CAP
Base Number Matches 1 2
Fuse Size 3.6x10mm

Compare 3720400051 with alternatives

Compare PDU.400 with alternatives