37200630431 vs 37200630001 feature comparison

37200630431 Littelfuse Inc

Buy Now Datasheet

37200630001 Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Samacsys Manufacturer LITTELFUSE LITTELFUSE
Blow Characteristic TIME LAG TIME LAG
Body Height 8 mm 8 mm
Body Length or Diameter 8.5 mm 8.5 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size TR5 TR5
JESD-609 Code e3 e3
Joule Integral-Nom
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method BULK AMMO PACK; TAPE
Rated Breaking Capacity 35 A 35 A
Rated Current 0.063 A 0.063 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CCC; CE; CUL; KC; UL; VDE CCC; CE; CUL; KC; UL; VDE
Surface Mount NO NO
Terminal Finish MATTE TIN MATTE TIN
Terminal Shape PIN WIRE PIN WIRE
Trip Time or Delay 0.02 s 0.02 s
Base Number Matches 1 1
Package Description HALOGEN FREE AND ROHS COMPLIANT

Compare 37200630431 with alternatives

Compare 37200630001 with alternatives