Part Details for 37200630431 by Littelfuse Inc
Overview of 37200630431 by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37200630431
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R5746
|
Newark | Fuse, Antisurge, Tr5, 63Ma, Fuse Current:63Ma, Voltage Rating Vac:250Vac, Product Range:Tr5 Series, Voltage Rating V Dc:-, Blow Characteristic:Time Delay, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:35A, Breaking Rohs Compliant: Yes |Littelfuse 37200630431 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 776 |
|
$0.6970 / $1.5400 | Buy Now |
DISTI #
02P0238
|
Newark | Fuse 250V Iec Tl Lbc Tr5 Sl .063A/ Bulk Rohs Compliant: Yes |Littelfuse 37200630431 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6590 / $0.9490 | Buy Now |
DISTI #
F4485-ND
|
DigiKey | FUSE BOARD MNT 63MA 250VAC RAD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
223 In Stock |
|
$0.5840 / $1.3600 | Buy Now |
DISTI #
576-37200630431
|
Mouser Electronics | Fuses with Leads - Through Hole 250V .063A IEC TL LBC TR5 SL RoHS: Compliant | 364 |
|
$0.5840 / $1.3100 | Buy Now |
|
Future Electronics | 372 Series Time Lag 250 V 63mA Ø 8.5 x 8 mm TR5® Radial Lead Fuse RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$0.5700 / $0.6450 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
DISTI #
37200630431
|
TTI | Fuses with Leads - Through Hole 250V .063A IEC TL LBC TR5 SL RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.5800 / $0.6700 | Buy Now |
DISTI #
37200630431
|
TME | Fuse: fuse, time-lag, 63mA, 250VAC, TR5, bulk Min Qty: 2 | 922 |
|
$0.4300 / $0.8900 | Buy Now |
|
LCSC | 35A 63mA 250V Plugin Fuses ROHS | 200 |
|
$0.8444 / $1.2964 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 63MA 250VAC RADIAL | 0 |
|
$1.1753 / $1.2928 | RFQ |
Part Details for 37200630431
37200630431 CAD Models
37200630431 Part Data Attributes:
|
37200630431
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
37200630431
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.063A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TR5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.063 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CUL; KC; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.02 s |
Alternate Parts for 37200630431
This table gives cross-reference parts and alternative options found for 37200630431. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 37200630431, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
37200630511 | Electric Fuse, Time Lag Blow, 0.063A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 37200630431 vs 37200630511 |
37200630000 | Electric Fuse, Time Lag Blow, 0.063A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37200630431 vs 37200630000 |
37200630430 | Electric Fuse, Time Lag Blow, 0.063A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37200630431 vs 37200630430 |
3720063010 | Electric Fuse, 0.063A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37200630431 vs 3720063010 |
3720063043 | Electric Fuse, Time Lag Blow, 0.063A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37200630431 vs 3720063043 |
3720063051 | Electric Fuse, Time Lag Blow, 0.063A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37200630431 vs 3720063051 |
37200630411 | Electric Fuse, Time Lag Blow, 0.063A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 37200630431 vs 37200630411 |