36501JR10JTDG vs CT0603CS-R10J feature comparison

36501JR10JTDG TE Connectivity

Buy Now Datasheet

CT0603CS-R10J Central Technologies

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD CENTRAL TECHNOLOGIES
Package Description CHIP, 0603 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer TE Connectivity
Case/Size Code 0603 0603
Construction Rectangular Rectangular
DC Resistance 0.58 Ω 0.58 Ω
Inductance-Nom (L) 0.1 µH 0.1 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.02 mm 1.02 mm
Package Length 1.8 mm 1.8 mm
Package Style SMT SMT
Package Width 1.12 mm 1.12 mm
Packing Method TR
Quality Factor-Min (at L-nom) 34 34
Rated Current-Max 0.4 A 0.4 A
Self Resonance Frequency 1400 MHz 1400 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND ONE SURFACE
Test Frequency 250 MHz 150 MHz
Tolerance 5% 5%
Base Number Matches 1 1
Pbfree Code No
Core Material CERAMIC

Compare 36501JR10JTDG with alternatives

Compare CT0603CS-R10J with alternatives