CT0603CS-R10J vs WLCW1608Z0JR10PB feature comparison

CT0603CS-R10J Central Technologies

Buy Now Datasheet

WLCW1608Z0JR10PB Walsin Technology Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CENTRAL TECHNOLOGIES WALSIN TECHNOLOGY CORP
Package Description 0603 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0603 0603
Construction Rectangular RECTANGULAR PACKAGE
Core Material CERAMIC CERAMIC
DC Resistance 0.58 Ω 0.58 Ω
Inductance-Nom (L) 0.1 µH 0.1 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.02 mm 1.02 mm
Package Length 1.8 mm 1.8 mm
Package Style SMT SMT
Package Width 1.12 mm 1.12 mm
Quality Factor-Min (at L-nom) 34 34
Rated Current-Max 0.4 A 0.4 A
Self Resonance Frequency 1400 MHz 1400 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE ONE SURFACE
Test Frequency 150 MHz
Tolerance 5% 5%
Base Number Matches 1 1
Packing Method TR, Embossed, 7 Inch
Special Feature Q IS MEASURED AT: 150 MHZ

Compare CT0603CS-R10J with alternatives

Compare WLCW1608Z0JR10PB with alternatives