363-10-109-00-001101 vs SWR120-NPEG-S09-ST-BG feature comparison

363-10-109-00-001101 PRECI-DIP SSA

Buy Now Datasheet

SWR120-NPEG-S09-ST-BG Sullins Connector Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PRECI-DIP SA SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.1 inch 0.126 inch
Body Depth 0.196 inch 0.185 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU SN
Contact Finish Termination Gold (Au) TIN
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 20 mΩ
Dielectric Withstanding Voltage 1400VAC V 500VAC V
Durability 100 Cycles
Filter Feature NO NO
Insulation Resistance 10000000000 Ω 100000000 Ω
Insulator Color BLACK BEIGE
JESD-609 Code e4
Mating Contact Pitch 0.1 inch 0.049 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
Plating Thickness 9.8u inch
Rated Current (Signal) 3 A 1 A
Reference Standard UL UL
Terminal Length 0.51 inch 0.091 inch
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 9 9
Base Number Matches 1 1
Body Length 0.512 inch
Contact Material PHOSPHOR BRONZE
Insulator Material POLYAMIDE
PCB Contact Pattern RECTANGULAR
Polarization Key POLARIZED HOUSING
Terminal Pitch 1.2446 mm

Compare 363-10-109-00-001101 with alternatives

Compare SWR120-NPEG-S09-ST-BG with alternatives