363-10-109-00-001101
vs
STL1-1140ALTT-09L
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PRECI-DIP SA
MPE GARRY GMBH
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.1 inch
0.228 inch
Body Depth
0.196 inch
0.504 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
SN
Contact Finish Termination
Gold (Au)
Tin (Sn)
Contact Gender
MALE
MALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
Dielectric Withstanding Voltage
1400VAC V
1000VAC V
Durability
100 Cycles
Filter Feature
NO
NO
Insulation Resistance
10000000000 Ω
Insulator Color
BLACK
JESD-609 Code
e4
e3
Mating Contact Pitch
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-55 °C
-25 °C
Plating Thickness
9.8u inch
Rated Current (Signal)
3 A
3 A
Reference Standard
UL
UL
Terminal Length
0.51 inch
0.134 inch
Termination Type
WIRE WRAP
SOLDER
Total Number of Contacts
9
9
Base Number Matches
1
1
Additional Feature
ROHS COMPLIANT
Body Length
0.9 inch
Body/Shell Style
RECEPTACLE
Contact Material
COPPER ALLOY
Insulator Material
POLYETHYLENE
PCB Contact Pattern
RECTANGULAR
Terminal Pitch
2.54 mm
Compare 363-10-109-00-001101 with alternatives
Compare STL1-1140ALTT-09L with alternatives