362S58E5R6CT3W
vs
362S58E5R6CT3U
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
JOHANSON TECHNOLOGY INC
JOHANSON TECHNOLOGY INC
Package Description
, 3838
, 3838
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
8532.24.00.20
Capacitance
0.0000056 µF
0.0000056 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
4.32 mm
4.32 mm
JESD-609 Code
e0
e0
Length
9.65 mm
9.65 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
4.4643%
4.4643%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Waffle Pack
TR, Embossed Plastic, 13 Inch
Positive Tolerance
4.4643%
4.4643%
Rated (DC) Voltage (URdc)
3600 V
3600 V
Size Code
3838
3838
Surface Mount
YES
YES
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
9.65 mm
9.65 mm
Base Number Matches
1
1
Compare 362S58E5R6CT3W with alternatives
Compare 362S58E5R6CT3U with alternatives