Datasheets
362S58E5R6CT3W by: Johanson Technology Inc

Ceramic Capacitor, Multilayer, Ceramic, 3600V, 4.4643% +Tol, 4.4643% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 3838,

Part Details for 362S58E5R6CT3W by Johanson Technology Inc

Overview of 362S58E5R6CT3W by Johanson Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 362S58E5R6CT3W

362S58E5R6CT3W CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

362S58E5R6CT3W Part Data Attributes

362S58E5R6CT3W Johanson Technology Inc
Buy Now Datasheet
Compare Parts:
362S58E5R6CT3W Johanson Technology Inc Ceramic Capacitor, Multilayer, Ceramic, 3600V, 4.4643% +Tol, 4.4643% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 3838,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer JOHANSON TECHNOLOGY INC
Package Description , 3838
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0000056 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 4.32 mm
JESD-609 Code e0
Length 9.65 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 4.4643%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Waffle Pack
Positive Tolerance 4.4643%
Rated (DC) Voltage (URdc) 3600 V
Size Code 3838
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 9.65 mm

Alternate Parts for 362S58E5R6CT3W

This table gives cross-reference parts and alternative options found for 362S58E5R6CT3W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 362S58E5R6CT3W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
362S58E5R6CT4U Johanson Technology Inc Check for Price Ceramic Capacitor, Multilayer, Ceramic, 3600V, 4.4643% +Tol, 4.4643% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 3838, 362S58E5R6CT3W vs 362S58E5R6CT4U
HQCEJA5R6CAT6A Kyocera AVX Components Check for Price Ceramic Capacitor, Multilayer, Ceramic, 3600V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 3838, 362S58E5R6CT3W vs HQCEJA5R6CAT6A
362S58E5R6CT6U Johanson Technology Inc Check for Price Ceramic Capacitor, Multilayer, Ceramic, 3600V, 4.4643% +Tol, 4.4643% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 3838, 362S58E5R6CT3W vs 362S58E5R6CT6U
362S58E5R6CT6E Johanson Technology Inc Check for Price Ceramic Capacitor, Multilayer, Ceramic, 3600V, 4.4643% +Tol, 4.4643% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 3838, 362S58E5R6CT3W vs 362S58E5R6CT6E
700E5R6CMN3600XJ16 Kyocera AVX Components Check for Price Ceramic Capacitor, Multilayer, Ceramic, 3600V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 3838, 362S58E5R6CT3W vs 700E5R6CMN3600XJ16
700E5R6CW3600XJ24 Kyocera AVX Components Check for Price Ceramic Capacitor, Multilayer, Ceramic, 3600V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 3838, CHIP 362S58E5R6CT3W vs 700E5R6CW3600XJ24
362S58E5R6CT6S Johanson Technology Inc Check for Price Ceramic Capacitor, Multilayer, Ceramic, 3600V, 4.4643% +Tol, 4.4643% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 3838, 362S58E5R6CT3W vs 362S58E5R6CT6S
362S58E5R6CT3U Johanson Technology Inc Check for Price Ceramic Capacitor, Multilayer, Ceramic, 3600V, 4.4643% +Tol, 4.4643% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 3838, 362S58E5R6CT3W vs 362S58E5R6CT3U
362S58E5R6CT4W Johanson Technology Inc Check for Price Ceramic Capacitor, Multilayer, Ceramic, 3600V, 4.4643% +Tol, 4.4643% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 3838, 362S58E5R6CT3W vs 362S58E5R6CT4W
HQCEJA5R6CAH1A Kyocera AVX Components Check for Price Ceramic Capacitor, Multilayer, Ceramic, 3600V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 3838, 362S58E5R6CT3W vs HQCEJA5R6CAH1A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 362S58E5R6CT3W by Johanson Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 362S58E5R6CT3W by Johanson Technology Inc

Select Manufacturer
Which Manufacturer of 362S58E5R6CT3W would you like to use for your alert(s)?
  • Please alert me when 362S58E5R6CT3W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 362S58E5R6CT3W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 362S58E5R6CT3W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 362S58E5R6CT3W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 362S58E5R6CT3W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 362S58E5R6CT3W by Johanson Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: