362CPX101FSL-ROHS vs 362CPX101FSLEROHS feature comparison

362CPX101FSL-ROHS EXXELIA Group

Buy Now Datasheet

362CPX101FSLEROHS Temex Ceramics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP TEMEX CERAMICS
Package Description , 2426 , 2426
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.23.00.20 8532.23.00.20
Capacitance 0.0001 µF 0.0001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 3.8 mm 3.8 mm
JESD-609 Code e3 e3
Length 6.6 mm 6.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No No
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 3600 V 3600 V
Size Code 2225 2225
Surface Mount YES YES
Temperature Characteristics Code AG AG
Temperature Coefficient 100+/-30ppm/Cel ppm/°C 100+/-30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 6.2 mm 6.2 mm
Base Number Matches 1 1
Packing Method TR

Compare 362CPX101FSL-ROHS with alternatives

Compare 362CPX101FSLEROHS with alternatives