362CPX101FSLEROHS
vs
362CPX101FS1-ROHS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEMEX CERAMICS
EXXELIA GROUP
Package Description
, 2426
, 2426
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.23.00.20
8532.23.00.20
Capacitance
0.0001 µF
0.0001 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
3.8 mm
3.8 mm
JESD-609 Code
e3
e3
Length
6.6 mm
6.6 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
No
No
Negative Tolerance
1%
1%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR
Positive Tolerance
1%
1%
Rated (DC) Voltage (URdc)
3600 V
3600 V
Size Code
2225
2225
Surface Mount
YES
YES
Temperature Characteristics Code
AG
AG
Temperature Coefficient
100+/-30ppm/Cel ppm/°C
100+/-30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
FLAT
Width
6.2 mm
6.2 mm
Base Number Matches
1
1
Compare 362CPX101FSLEROHS with alternatives
Compare 362CPX101FS1-ROHS with alternatives