362CLE910FS1S-ROHS vs 362CLE910FCHLROHS feature comparison

362CLE910FS1S-ROHS EXXELIA Group

Buy Now Datasheet

362CLE910FCHLROHS Temex Ceramics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP TEMEX CERAMICS
Package Description , 4137 , 4137
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.000091 µF 0.000091 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 4.5 mm 4.5 mm
JESD-609 Code e3 e2
Length 10.5 mm 10.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 3600 V 3600 V
Size Code 4040 4040
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Copper (Sn/Cu)
Terminal Shape FLAT WRAPAROUND
Width 9.5 mm 9.5 mm
Base Number Matches 1 1

Compare 362CLE910FS1S-ROHS with alternatives

Compare 362CLE910FCHLROHS with alternatives