Part Details for 362CLE910FCHLROHS by Temex Ceramics
Overview of 362CLE910FCHLROHS by Temex Ceramics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 362CLE910FCHLROHS
362CLE910FCHLROHS CAD Models
362CLE910FCHLROHS Part Data Attributes
|
362CLE910FCHLROHS
Temex Ceramics
Buy Now
Datasheet
|
Compare Parts:
362CLE910FCHLROHS
Temex Ceramics
CAP,CERAMIC,91PF,3.6KVDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,4137 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEMEX CERAMICS | |
Package Description | , 4137 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.5 mm | |
JESD-609 Code | e2 | |
Length | 10.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 3600 V | |
Size Code | 4040 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Shape | WRAPAROUND | |
Width | 9.5 mm |
Alternate Parts for 362CLE910FCHLROHS
This table gives cross-reference parts and alternative options found for 362CLE910FCHLROHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 362CLE910FCHLROHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
362CLE910FS1HLE-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 4137, | EXXELIA Group | 362CLE910FCHLROHS vs 362CLE910FS1HLE-ROHS |
362CLE910FS1X-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 4137, | EXXELIA Group | 362CLE910FCHLROHS vs 362CLE910FS1X-ROHS |
362CLE910FS2HL-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 4137, | EXXELIA Group | 362CLE910FCHLROHS vs 362CLE910FS2HL-ROHS |
362CLE910FS1H-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 4137, | EXXELIA Group | 362CLE910FCHLROHS vs 362CLE910FS1H-ROHS |
362CLE910FS1S-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 4137, | EXXELIA Group | 362CLE910FCHLROHS vs 362CLE910FS1S-ROHS |
362CLE910FSHROHS | CAP,CERAMIC,91PF,3.6KVDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,4137 CASE | Temex Ceramics | 362CLE910FCHLROHS vs 362CLE910FSHROHS |
362CLE910FC1SHX-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 4137, | EXXELIA Group | 362CLE910FCHLROHS vs 362CLE910FC1SHX-ROHS |
362CLE910FC1SHL-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 4137, | EXXELIA Group | 362CLE910FCHLROHS vs 362CLE910FC1SHL-ROHS |
362CLE910FC1HLX-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 4137, | EXXELIA Group | 362CLE910FCHLROHS vs 362CLE910FC1HLX-ROHS |
362CLE910FSHL-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 4137, | EXXELIA Group | 362CLE910FCHLROHS vs 362CLE910FSHL-ROHS |