3625-107M05S03
vs
CTH156F18-7-D
feature comparison
Part Life Cycle Code |
Active
|
End Of Life
|
Ihs Manufacturer |
LUMBERG CONNECT GMBH
|
ITW PANCON
|
Reach Compliance Code |
compliant
|
unknown
|
Connector Type |
RECTANGULAR POWER CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
SN
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
COPPER ALLOY
|
DIN Conformance |
NO
|
|
Empty Shell |
NO
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
Insulator Material |
POLYAMIDE
|
POLYAMIDE
|
MIL Conformance |
NO
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Termination Type |
IDC
|
IDC
|
Total Number of Contacts |
7
|
7
|
UL Flammability Code |
94V-2
|
94V-0
|
Base Number Matches |
1
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Additional Feature |
|
DAISY CHAIN
|
Body Breadth |
|
0.35 inch
|
Body Depth |
|
0.77 inch
|
Body Length |
|
1.092 inch
|
Contact Design |
|
PREASSEM CONN
|
Contact Finish Termination |
|
GOLD
|
Contact Pattern |
|
RECTANGULAR
|
Contact Style |
|
IDC
|
Insertion Force-Max |
|
13.344 N
|
Insulation Resistance |
|
5000000000 Ω
|
Insulator Color |
|
CLEAR
|
Mating Contact Pitch |
|
0.156 inch
|
Mounting Option 1 |
|
LOCKING
|
Number Of Connectors |
|
ONE
|
Number of Rows Loaded |
|
1
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-55 °C
|
Plating Thickness |
|
200u inch
|
Rated Current (Signal) |
|
12.5 A
|
Reference Standard |
|
UL, CSA
|
Terminal Length |
|
|
Wire Size-Max |
|
18 AWG
|
Wire Size-Min |
|
18 AWG
|
Withdrawl Force-Min |
|
6.672 N
|
|
|
|
Compare 3625-107M05S03 with alternatives
Compare CTH156F18-7-D with alternatives