35ZL150MTA8X11.5 vs THG1V151M feature comparison

35ZL150MTA8X11.5 Rubycon Corporation

Buy Now Datasheet

THG1V151M Taicon Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer RUBYCON CORP TAICON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 150 µF 150 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
JESD-609 Code e3
Length 11.5 mm 11.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 760 mA 640 mA
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Pitch 5 mm 3.5 mm
Terminal Shape WIRE
Base Number Matches 1 1
ESR 130 mΩ
Manufacturer Series HG(1V,8)
Series HG(1V,8)

Compare 35ZL150MTA8X11.5 with alternatives

Compare THG1V151M with alternatives