THG1V151M vs 35ZL150MCA8X11.5 feature comparison

THG1V151M Taicon Corporation

Buy Now Datasheet

35ZL150MCA8X11.5 Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer TAICON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 150 µF 150 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
ESR 130 mΩ
Length 11.5 mm 11.5 mm
Manufacturer Series HG(1V,8)
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 640 mA 760 mA
Series HG(1V,8)
Terminal Pitch 3.5 mm 3.5 mm
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Leakage Current 0.0525 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Packing Method Bulk
Surface Mount NO
Tan Delta 0.12
Terminal Finish Tin (Sn)
Terminal Shape WIRE

Compare THG1V151M with alternatives

Compare 35ZL150MCA8X11.5 with alternatives