35YXH56MLDFFA6.3X11 vs ETA566M035AE3AA feature comparison

35YXH56MLDFFA6.3X11 Rubycon Corporation

Buy Now Datasheet

ETA566M035AE3AA KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RUBYCON CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 56 µF 56 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 870 mΩ
Length 11 mm 11 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Tape BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 340 mA 136 mA
Terminal Pitch 2.5 mm 2.5 mm
Base Number Matches 1 1
Leakage Current 0.0196 mA
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Tan Delta 0.12
Terminal Shape WIRE

Compare 35YXH56MLDFFA6.3X11 with alternatives

Compare ETA566M035AE3AA with alternatives