35WA10MCA vs 106RSS035MB feature comparison

35WA10MCA Rubycon Corporation

Buy Now Datasheet

106RSS035MB Cornell Dubilier Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RUBYCON CORP CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99
Capacitance 10 µF 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Enter Case Size As Part Of Part Number Tape & Reel/Ammo Pack, Cut/Formed Leads
Dielectric Material ALUMINUM ALUMINUM (WET)
Manufacturer Series WA
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Series WA
Base Number Matches 1 2

Compare 35WA10MCA with alternatives

Compare 106RSS035MB with alternatives