Part Details for 35WA10MCA by Rubycon Corporation
Overview of 35WA10MCA by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 35WA10MCA
35WA10MCA CAD Models
35WA10MCA Part Data Attributes
|
35WA10MCA
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35WA10MCA
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Enter Case Size As Part Of Part Number | |
Dielectric Material | ALUMINUM | |
Manufacturer Series | WA | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | WA |
Alternate Parts for 35WA10MCA
This table gives cross-reference parts and alternative options found for 35WA10MCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35WA10MCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35BIW10MCA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF | Rubycon Corporation | 35WA10MCA vs 35BIW10MCA |
106RSS035MB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, | Cornell Dubilier Electronics Inc | 35WA10MCA vs 106RSS035MB |
106RLS035MSI | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | Illinois Capacitor Inc | 35WA10MCA vs 106RLS035MSI |
RLB-35V100MV2Z | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF | ELNA America Inc | 35WA10MCA vs RLB-35V100MV2Z |
106BPS035MB | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, | Cornell Dubilier Electronics Inc | 35WA10MCA vs 106BPS035MB |
35BIW10MFA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF | Rubycon Corporation | 35WA10MCA vs 35BIW10MFA |
106BPS035MSA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, | Cornell Dubilier Electronics Inc | 35WA10MCA vs 106BPS035MSA |
RE3-35V100M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF | ELNA America Inc | 35WA10MCA vs RE3-35V100M |
RBD-35V100M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | ELNA America Inc | 35WA10MCA vs RBD-35V100M |
35TWL10MFA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF | Rubycon Corporation | 35WA10MCA vs 35TWL10MFA |