35TLV100MKC8X10.5 vs B41125B7107M000 feature comparison

35TLV100MKC8X10.5 Rubycon Corporation

Buy Now Datasheet

B41125B7107M000 TDK Epcos

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RUBYCON CORP EPCOS AG
Package Description , 3333 , 3333
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e6
Leakage Current 0.035 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 360 mA 98 mA
Size Code 3333 3333
Surface Mount YES YES
Tan Delta 0.12 0.2
Terminal Finish Tin/Bismuth (Sn/Bi)
Terminal Shape FLAT FLAT
Base Number Matches 1 2
Manufacturer Series B41125
Packing Method TR, 15 INCH

Compare 35TLV100MKC8X10.5 with alternatives

Compare B41125B7107M000 with alternatives