B41125B7107M000 vs RTV-35V101MG10U-R2 feature comparison

B41125B7107M000 TDK Epcos

Buy Now Datasheet

RTV-35V101MG10U-R2 TAIYO YUDEN

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer EPCOS AG TAIYO YUDEN CO LTD
Package Description , 3333 , 3333
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Manufacturer Series B41125
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method TR, 15 INCH TAPE, EMBOSSED
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 98 mA 850 mA
Size Code 3333 3333
Surface Mount YES YES
Tan Delta 0.2 0.12
Terminal Shape FLAT FLAT
Base Number Matches 2 1
Leakage Current 0.035 mA

Compare B41125B7107M000 with alternatives

Compare RTV-35V101MG10U-R2 with alternatives