3571AM
vs
8508902YX
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BURR-BROWN CORP
Package Description
, CAN8/9,.5FL
Reach Compliance Code
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0001 µA
Bias Current-Max (IIB) @25C
0.0001 µA
Common-mode Reject Ratio-Nom
90 dB
Frequency Compensation
NO
Input Offset Voltage-Max
2000 µV
JESD-30 Code
O-MBFM-P8
JESD-609 Code
e0
Low-Bias
YES
Low-Offset
NO
Neg Supply Voltage-Nom (Vsup)
-35 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Body Material
METAL
Package Equivalence Code
CAN8/9,.5FL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Power
YES
Qualification Status
Not Qualified
Slew Rate-Nom
3 V/us
Supply Current-Max
35 mA
Supply Voltage Limit-Max
40 V
Supply Voltage-Nom (Vsup)
35 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Unity Gain BW-Nom
500
Voltage Gain-Min
50000
Base Number Matches
2
Compare 3571AM with alternatives