3571AM vs OMA512SDB feature comparison

3571AM Burr-Brown Corp

Buy Now Datasheet

OMA512SDB Omnirel Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer BURR-BROWN CORP OMNIREL CORP
Package Description , CAN8/9,.5FL
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0001 µA
Bias Current-Max (IIB) @25C 0.0001 µA
Common-mode Reject Ratio-Nom 90 dB
Frequency Compensation NO
Input Offset Voltage-Max 2000 µV 12500 µV
JESD-30 Code O-MBFM-P8 R-MDIP-P12
JESD-609 Code e0
Low-Bias YES
Low-Offset NO
Neg Supply Voltage-Nom (Vsup) -35 V -40 V
Number of Functions 1 1
Number of Terminals 8 12
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN8/9,.5FL DIP12(UNSPEC)
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT IN-LINE
Power YES
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 3 V/us
Supply Current-Max 35 mA 100 mA
Supply Voltage Limit-Max 40 V
Supply Voltage-Nom (Vsup) 35 V 40 V
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade OTHER MILITARY
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM DUAL
Unity Gain BW-Nom 500
Voltage Gain-Min 50000
Base Number Matches 1 2

Compare 3571AM with alternatives