3565-1000 vs HFR050RA29CS1 feature comparison

3565-1000 3M Interconnect

Buy Now Datasheet

HFR050RA29CS1 Thomas & Betts

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION THOMAS & BETTS CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
Samacsys Manufacturer 3M
Additional Feature 3M, PANEL MOUNTABLE LATCHED, STAGGERED CONFIGURATION
Body Breadth 0.598 inch 0.406 inch
Body Depth 0.5 inch 0.463 inch
Body Length 3.272 inch 2.065 inch
Body/Shell Style SOCKET RECEPTACLE
Connector Type OTHER D TYPE CONNECTOR OTHER D TYPE CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating GOLD (30) OVER NICKEL (100) AU ON NI
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style CENTRONIC CENTRONIC
DIN Conformance NO NO
Dielectric Withstanding Voltage 1400VAC V 1000VDC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color GRAY BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE PLASTIC
MIL Conformance NO NO
Mating Contact Pitch 0.085 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE .138-.163 #4-40
Mounting Option 2 LOCKING THREADED
Mounting Type CABLE BOARD AND PANEL
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 30u inch 30u inch
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL, CSA
Termination Type IDC SOLDER
Total Number of Contacts 50 50
UL Flammability Code 94V-0 94V-0
Wire Size-Max 26 AWG
Wire Size-Min 28 AWG
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Contact Finish Termination TIN LEAD (100)
JESD-609 Code e0
Mating Contact Row Spacing 0.1 inch
Mounting Style RIGHT ANGLE
Number Of PCB Rows 4
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 1.905 mm
Shell Finish TIN
Shell Material STEEL
Terminal Length 0.13 inch
Terminal Pitch 2.4892 mm

Compare 3565-1000 with alternatives

Compare HFR050RA29CS1 with alternatives