3565-1000
vs
HFR050RA29JX1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
3M ELECTRONIC PRODUCTS DIVISION
THOMAS & BETTS CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
Samacsys Manufacturer
3M
Additional Feature
3M, PANEL MOUNTABLE
STAGGERED CONFIGURATION
Body Breadth
0.598 inch
0.406 inch
Body Depth
0.5 inch
0.463 inch
Body Length
3.272 inch
2.065 inch
Body/Shell Style
SOCKET
RECEPTACLE
Connector Type
OTHER D TYPE CONNECTOR
OTHER D TYPE CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
GOLD (30) OVER NICKEL (100)
AU ON NI
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
CENTRONIC
CENTRONIC
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1400VAC V
1000VDC V
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Color
GRAY
BLACK
Insulator Material
POLYBUTYLENE TEREPHTHALATE
PLASTIC
MIL Conformance
NO
NO
Mating Contact Pitch
0.085 inch
0.05 inch
Mixed Contacts
NO
NO
Mounting Option 1
HOLE .138-.163
#2-56
Mounting Option 2
LOCKING
CABLE LATCH & RAILS
Mounting Type
CABLE
BOARD AND PANEL
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Plating Thickness
30u inch
30u inch
Rated Current (Signal)
1 A
1 A
Reference Standard
UL
UL, CSA
Termination Type
IDC
SOLDER
Total Number of Contacts
50
50
UL Flammability Code
94V-0
94V-0
Wire Size-Max
26 AWG
Wire Size-Min
28 AWG
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.30
Contact Finish Termination
TIN LEAD (100)
JESD-609 Code
e0
Mating Contact Row Spacing
0.1 inch
Mounting Style
RIGHT ANGLE
Number Of PCB Rows
4
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
1.905 mm
Shell Finish
TIN
Shell Material
STEEL
Terminal Length
0.13 inch
Terminal Pitch
2.4892 mm
Compare 3565-1000 with alternatives
Compare HFR050RA29JX1 with alternatives