3565-1000 vs N10250-5242VC feature comparison

3565-1000 3M Interconnect

Buy Now Datasheet

N10250-5242VC 3M Interconnect

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION 3M ELECTRONIC PRODUCTS DIVISION
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
Samacsys Manufacturer 3M
Additional Feature 3M, PANEL MOUNTABLE
Body Breadth 0.598 inch
Body Depth 0.5 inch
Body Length 3.272 inch
Body/Shell Style SOCKET
Connector Type OTHER D TYPE CONNECTOR RIBBON D CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating GOLD (30) OVER NICKEL (100) GOLD (30) OVER NICKEL (80)
Contact Gender FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Style CENTRONIC
DIN Conformance NO NO
Dielectric Withstanding Voltage 1400VAC V
Empty Shell NO
Filter Feature NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω
Insulator Color GRAY
Insulator Material POLYBUTYLENE TEREPHTHALATE
MIL Conformance NO NO
Mating Contact Pitch 0.085 inch
Mixed Contacts NO
Mounting Option 1 HOLE .138-.163
Mounting Option 2 LOCKING
Mounting Type CABLE
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Plating Thickness 30u inch
Rated Current (Signal) 1 A
Reference Standard UL
Termination Type IDC
Total Number of Contacts 50
UL Flammability Code 94V-0
Wire Size-Max 26 AWG
Wire Size-Min 28 AWG
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Contact Finish Termination TIN LEAD OVER NICKEL
JESD-609 Code e0

Compare 3565-1000 with alternatives