3565-1000 vs N10250-5242VC feature comparison

3565-1000 3M Interconnect

Buy Now Datasheet

N10250-5242VC

Part not found

Search for N10250-5242VC
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Samacsys Description CONN RCPT 50POS STR IDC
Samacsys Manufacturer 3M
Samacsys Modified On 2024-01-31 12:20:20
Category CO2 Kg 4
Compliance Temperature Grade Industrial: -55C to +105C
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2017-07-07
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V4.01b
Qualifications UL
Additional Feature 3M, PANEL MOUNTABLE
Body Breadth 0.598 inch
Body Depth 0.5 inch
Body Length 3.272 inch
Body/Shell Style SOCKET
Connector Type OTHER D TYPE CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating GOLD (30) OVER NICKEL (100)
Contact Gender FEMALE
Contact Material COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Style CENTRONIC
DIN Conformance NO
Dielectric Withstanding Voltage 1400VAC V
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulation Resistance 1000000000 Ω
Insulator Color GRAY
Insulator Material POLYBUTYLENE TEREPHTHALATE
MIL Conformance NO
Mating Contact Pitch 0.085 inch
Mixed Contacts NO
Mounting Option 1 HOLE .138-.163
Mounting Option 2 LOCKING
Mounting Type CABLE
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Plating Thickness 30u inch
Rated Current (Signal) 1 A
Reference Standard UL
Termination Type IDC
Total Number of Contacts 50
UL Flammability Code 94V-0
Wire Size-Max 26 AWG
Wire Size-Min 28 AWG
Base Number Matches 1

Compare 3565-1000 with alternatives