3547S-1BC-103B
vs
3543S-1-103
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
BOURNS INC
BOURNS INC
Package Description
Panel Mount,
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.31.00.00
8533.31.00.00
Actuator Orientation
HORIZONTAL
HORIZONTAL
Actuator Type
SHAFT
SHAFT
Construction
Round
Bushing
Ganging Number
1
1
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Number of Terminals
3
3
Number of Turns
3
3
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
1 °C
Package Diameter
22.479 mm
22.23 mm
Package Length
19.812 mm
19.05 mm
Package Shape
CIRCULAR PACKAGE
CIRCULAR PACKAGE
Package Style
Panel Mount
Chassis Mount
Packing Method
TRAY
Rated Power Dissipation (P)
1 W
1 W
Rated Temperature
70 °C
70 °C
Resistance
10000 Ω
10000 Ω
Resistance Law
LINEAR
LINEAR
Resistor Type
POTENTIOMETER
POTENTIOMETER
Rotational Angle
1080 deg
1080 deg
Surface Mount
NO
NO
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
50 ppm/°C
Terminal Finish
Gold (Au)
Terminal Shape
LUG
LUG
Tolerance
3%
5%
Base Number Matches
1
1
Manufacturer Series
3543
Series
3543
Compare 3547S-1BC-103B with alternatives
Compare 3543S-1-103 with alternatives