3543S-1-103 vs 3547S-1BD-103A feature comparison

3543S-1-103 Bourns Inc

Buy Now Datasheet

3547S-1BD-103A Bourns Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BOURNS INC BOURNS INC
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.31.00.00 8533.31.00.00
Actuator Orientation HORIZONTAL HORIZONTAL
Actuator Type SHAFT SHAFT
Construction Bushing Round
Ganging Number 1 1
Manufacturer Series 3543
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Terminals 3 3
Number of Turns 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min 1 °C -55 °C
Package Diameter 22.23 mm 22.479 mm
Package Length 19.05 mm 19.812 mm
Package Shape CIRCULAR PACKAGE CIRCULAR PACKAGE
Package Style Chassis Mount Panel Mount
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C 70 °C
Resistance 10000 Ω 10000 Ω
Resistance Law LINEAR LINEAR
Resistor Type POTENTIOMETER POTENTIOMETER
Rotational Angle 1080 deg 1080 deg
Series 3543
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Terminal Shape LUG LUG
Tolerance 5% 3%
Base Number Matches 1 1
Pbfree Code Yes
Package Description Panel Mount,
JESD-609 Code e4
Packing Method TRAY
Temperature Coefficient 50 ppm/°C
Terminal Finish Gold (Au)

Compare 3543S-1-103 with alternatives

Compare 3547S-1BD-103A with alternatives