3545-02
vs
3544-42
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
APEM COMPONENTS INC
APEM COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Actuator Type
TOGGLE
TOGGLE
Body Height
31.3944 mm
31.3944 mm
Body Length or Diameter
32.004 mm
32.004 mm
Bushing Length
0.449 inch
0.449 inch
Center Contact Material
SILVER ALLOY
SILVER ALLOY
Contact Current(DC)-Max
15 A
15 A
Contact (DC) Max Rating R Load
15A@28VDC
15A@28VDC
Contact Resistance
0.01 mΩ
0.01 mΩ
Contact Voltage(DC)-Max
28 V
28 V
Electrical Life
10000 Cycle(s)
10000 Cycle(s)
End Contact Material
SILVER ALLOY
SILVER ALLOY
Insulation Resistance
1000000000 Ω
1000000000 Ω
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Surface Mount
NO
NO
Switch Type
TOGGLE SWITCH
TOGGLE SWITCH
Termination Type
QUICK CONNECT
QUICK CONNECT
Base Number Matches
449
449
Compare 3545-02 with alternatives
Compare 3544-42 with alternatives