3544-42 vs 3543-03 feature comparison

3544-42 APEM Inc

Buy Now Datasheet

3543-03 APEM Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Type TOGGLE TOGGLE
Body Height 31.3944 mm 31.3944 mm
Body Length or Diameter 32.004 mm 32.004 mm
Bushing Length 0.449 inch 0.449 inch
Center Contact Material SILVER ALLOY SILVER ALLOY
Contact Current(DC)-Max 15 A 15 A
Contact (DC) Max Rating R Load 15A@28VDC 15A@28VDC
Contact Resistance 0.01 mΩ 0.01 mΩ
Contact Voltage(DC)-Max 28 V 28 V
Electrical Life 10000 Cycle(s) 10000 Cycle(s)
End Contact Material SILVER ALLOY SILVER ALLOY
Insulation Resistance 1000000000 Ω 1000000000 Ω
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Surface Mount NO NO
Switch Type TOGGLE SWITCH TOGGLE SWITCH
Termination Type QUICK CONNECT QUICK CONNECT
Base Number Matches 1 1

Compare 3544-42 with alternatives

Compare 3543-03 with alternatives