35312-1410 vs PH-T-14 feature comparison

35312-1410 Molex

Buy Now Datasheet

PH-T-14 Singatron Enterprises Co

Buy Now Datasheet
Yes
Obsolete Contact Manufacturer
MOLEX LLC SINGATRON ENTERPRISE CO LTD
unknown compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
POLARIZED, SHROUDED TOP ENTRY
0.256 inch 0.177 inch
0.276 inch 0.236 inch
1.475 inch 1.177 inch
RECEPTACLE RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
NOT SPECIFIED SN-PB ON CU
MALE MALE
NOT SPECIFIED BRASS
RECTANGULAR RECTANGULAR
20 mΩ 20 mΩ
SQ PIN-SKT SQ PIN-SKT
NO NO
1500VAC V 1500VAC V
NO NO
NO NO
1000000000 Ω 1000000000 Ω
POLYAMIDE POLYAMIDE
NO NO
0.098 inch 0.079 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
POLARIZED LCK LOCKING MECH
LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
105 °C 90 °C
-40 °C -25 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
POLARIZED HOUSING HOUSING SIDE
3 A 3 A
UL, CSA UL
0.134 inch 0.134 inch
2.5 mm 2 mm
SOLDER SOLDER
14 14
94V-0 94V-0
1 1
TIN OVER NICKEL

Compare 35312-1410 with alternatives

Compare PH-T-14 with alternatives