35312-1410 vs 54101-S24-14 feature comparison

35312-1410 Molex

Buy Now Datasheet

54101-S24-14 Amphenol Communications Solutions

Buy Now Datasheet
Yes No
Obsolete Active
MOLEX LLC AMPHENOL ICC
unknown compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
POLARIZED, SHROUDED POLY BAG PACKAGING
0.256 inch 0.095 inch
0.276 inch 0.1 inch
1.475 inch 1.4 inch
RECEPTACLE RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
NOT SPECIFIED GOLD (15) OVER NICKEL
MALE MALE
NOT SPECIFIED PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
20 mΩ
SQ PIN-SKT SQ PIN-SKT
NO NO
1500VAC V 1500VAC V
NO NO
NO NO
1000000000 Ω 5000000000 Ω
POLYAMIDE POLYETHYLENE
NO NO
0.098 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
POLARIZED LCK
LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
105 °C 130 °C
-40 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
POLARIZED HOUSING
3 A 3 A
UL, CSA UL, CSA
0.134 inch 0.9 inch
2.5 mm 2.54 mm
SOLDER SOLDER
14 14
94V-0 94V-0
1 2
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
BLACK
e0
15u inch

Compare 35312-1410 with alternatives

Compare 54101-S24-14 with alternatives