35312-0260 vs 104809-1 feature comparison

35312-0260 Molex

Buy Now Datasheet

104809-1 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer MOLEX LLC TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Factory Lead Time 30 Weeks, 3 Days
Samacsys Manufacturer Molex
Body Breadth 0.256 inch 0.262 inch
Body Depth 0.276 inch 0.535 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT APPLICABLE
Contact Finish Termination TIN COPPER Tin/Lead (Sn/Pb)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 15 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1400VAC V
Durability 30 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Material GLASS FILLED POLYAMIDE POLYETHYLENE
JESD-609 Code e3 e0
MIL Conformance NO NO
Mating Contact Pitch 0.098 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING POLARIZED LCK
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 3 A 3 A
Reference Standard UL CSA, LR, U
Terminal Length 0.137 inch 0.13 inch
Terminal Pitch 2.5 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 2 2
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature AMPMODU, POLARIZED
Board Mounting Option LOCATING POST
Body Length 0.3 inch
Body/Shell Style RECEPTACLE
EMI Shielded NO
Empty Shell YES
Insulator Color BLACK
Mains Connector Rating 3A
Mating Information MULTIPLE MATING PARTS AVAILABLE
Number of Ports 1
Panel Mount NO
Plating Thickness 15u inch
UL Flammability Code 94V-0

Compare 35312-0260 with alternatives

Compare 104809-1 with alternatives