35312-0260 vs 22121022 feature comparison

35312-0260 Molex

Buy Now Datasheet

22121022 Molex

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer MOLEX LLC MOLEX LLC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Factory Lead Time 30 Weeks, 3 Days
Samacsys Manufacturer Molex
Body Breadth 0.256 inch 0.248 inch
Body Depth 0.276 inch 0.524 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination TIN COPPER
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1400VAC V 1000VAC V
Durability 30 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material GLASS FILLED POLYAMIDE POLYAMIDE
JESD-609 Code e3
MIL Conformance NO NO
Mating Contact Pitch 0.098 inch 0.098 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL, CSA
Terminal Length 0.137 inch 0.134 inch
Terminal Pitch 2.5 mm 2.5 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 2 2
Base Number Matches 1 1
Additional Feature FRICTION LOCK
Body Length 0.177 inch
Body/Shell Style RECEPTACLE
Insertion Force-Max 1.946 N
Insulator Color WHITE
Mating Information MULTIPLE MATING PARTS AVAILABLE
UL Flammability Code 94V-0
Withdrawl Force-Min .556 N

Compare 35312-0260 with alternatives

Compare 22121022 with alternatives