351HE3A4WB1S22 vs 351HE0A4WA0S22 feature comparison

351HE3A4WB1S22 Vishay Spectrol

Buy Now Datasheet

351HE0A4WA0S22 Vishay Spectrol

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY SPECTROL VISHAY SPECTROL
Reach Compliance Code unknown unknown
Additional Feature IP 50 IP 50
Body Height 15.8 mm 15.8 mm
Body Length or Diameter 22.7 mm 22.7 mm
Housing THERMOPLASTIC THERMOPLASTIC
Linearity (%) 1 % 1 %
Measurement Range-Max (deg) 360 deg 360 deg
Measurement Range-Min (deg)
Mounting Feature BUSHING MOUNT BUSHING MOUNT
Operating Current-Max 10 mA 10 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -45 °C -45 °C
Output Interface Type 3-WIRE INTERFACE 3-WIRE INTERFACE
Output Range 0.5-4.5V 0.5-4.5V
Output Type ANALOG VOLTAGE ANALOG VOLTAGE
Package Shape/Style ROUND ROUND
Sensors/Transducers Type ROTARY POSITION SENSOR,HALL EFFECT ROTARY POSITION SENSOR,HALL EFFECT
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Surface Mount NO NO
Termination Type WIRE WIRE
Base Number Matches 1 2

Compare 351HE3A4WB1S22 with alternatives

Compare 351HE0A4WA0S22 with alternatives