35151-3619
vs
90833-2779
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MOLEX LLC
MOLEX LLC
Reach Compliance Code
compliant
unknown
Samacsys Manufacturer
Molex
Molex
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Option
GENERAL PURPOSE
GENERAL PURPOSE
Reference Standard
UL
Shell Material
POLYCARBONATE/POLYETHYLENE TEREPHTALATE
Termination Type
WIRE
Total Number of Contacts
6
6
UL Flammability Code
94V-0
94V-2
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
LATCHED, POLARIZATION AVAILABLE
Insulator Material
POLYAMIDE66
Compare 35151-3619 with alternatives
Compare 90833-2779 with alternatives