90833-2779
vs
PLA06F10830
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOLEX LLC
POSITRONIC INDUSTRIES INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Molex
Additional Feature
LATCHED, POLARIZATION AVAILABLE
POLARIZED
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD FLASH OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
COPPER ALLOY
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYAMIDE66
GLASS FILLED POLYESTER
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Type
CABLE
BOARD
Option
GENERAL PURPOSE
GENERAL PURPOSE
Total Number of Contacts
6
6
UL Flammability Code
94V-2
94V-0
Base Number Matches
1
1
Pbfree Code
No
Contact Finish Termination
GOLD FLASH OVER NICKEL
JESD-609 Code
e4
Mating Information
PLA06M10830
Termination Type
SOLDER
Compare 90833-2779 with alternatives
Compare PLA06F10830 with alternatives