3510G-S08-T
vs
BQ25898CYFFT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
TEXAS INSTRUMENTS INC
Package Description
SOP,
DSBGA-42
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustable Threshold
NO
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G8
R-PBGA-B42
Number of Channels
2
1
Number of Functions
1
1
Number of Terminals
8
42
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-20 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
VFBGA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Supply Current-Max (Isup)
1 mA
3 mA
Supply Voltage-Max (Vsup)
15 V
14 V
Supply Voltage-Min (Vsup)
4 V
3.9 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
OTHER
AUTOMOTIVE
Terminal Form
GULL WING
BALL
Terminal Position
DUAL
BOTTOM
Threshold Voltage-Nom
+2.2,3.5V
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Date Of Intro
2017-03-22
Samacsys Manufacturer
Texas Instruments
Input Voltage-Max
14 V
Input Voltage-Min
3.9 V
JESD-609 Code
e1
Length
2.82 mm
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.625 mm
Switcher Configuration
BUCK
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Pitch
0.4 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
2.53 mm
Compare 3510G-S08-T with alternatives
Compare BQ25898CYFFT with alternatives