BQ25898CYFFT vs BQ25898CYFFR feature comparison

BQ25898CYFFT Texas Instruments

Buy Now Datasheet

BQ25898CYFFR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description DSBGA-42 DSBGA-42
Reach Compliance Code compliant compliant
Date Of Intro 2017-03-22 2017-03-22
Samacsys Manufacturer Texas Instruments Texas Instruments
Adjustable Threshold NO NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT POWER SUPPLY SUPPORT CIRCUIT
Input Voltage-Max 14 V 14 V
Input Voltage-Min 3.9 V 3.9 V
JESD-30 Code R-PBGA-B42 R-PBGA-B42
JESD-609 Code e1 e1
Length 2.82 mm 2.82 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 42 42
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 0.625 mm 0.625 mm
Supply Current-Max (Isup) 3 mA 3 mA
Supply Voltage-Max (Vsup) 14 V 14 V
Supply Voltage-Min (Vsup) 3.9 V 3.9 V
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 2.53 mm 2.53 mm
Base Number Matches 1 1
ECCN Code EAR99

Compare BQ25898CYFFT with alternatives

Compare BQ25898CYFFR with alternatives