350MXP100MB25 vs ECOS2VG101Q feature comparison

350MXP100MB25 Rubycon Corporation

Buy Now Datasheet

ECOS2VG101Q Panasonic Electronic Components

Buy Now Datasheet
Obsolete Obsolete
RUBYCON CORP PANASONIC CORP
, ,
unknown unknown
EAR99 EAR99
100 µF 100 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM (WET) ALUMINUM (WET)
0.56124 mA 0.561248 mA
MXP NHE
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-25 °C -25 °C
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
POLARIZED POLARIZED
20% 20%
350 V 350 V
560 mA 0.69 mA
NO NO
0.15 0.15
SNAP-IN SNAP-IN
1 1

Compare 350MXP100MB25 with alternatives

Compare ECOS2VG101Q with alternatives