350MXP100MB25 vs 350MXR100MOOESN22X25 feature comparison

350MXP100MB25 Rubycon Corporation

Buy Now Datasheet

350MXR100MOOESN22X25 Rubycon Corporation

Buy Now Datasheet
Obsolete Obsolete
RUBYCON CORP RUBYCON CORP
, ,
unknown unknown
EAR99 EAR99
100 µF 100 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM (WET) ALUMINUM (WET)
0.56124 mA 0.56125 mA
MXP MXR
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-25 °C -25 °C
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
POLARIZED POLARIZED
20% 20%
350 V 350 V
560 mA 530 mA
NO NO
0.15 0.15
SNAP-IN SNAP-IN
1 1

Compare 350MXP100MB25 with alternatives

Compare 350MXR100MOOESN22X25 with alternatives