350MV2R2HPD vs B43821A4225M003 feature comparison

350MV2R2HPD SUN Electronic Industries Corporation

Buy Now Datasheet

B43821A4225M003 TDK Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SUN ELECTRONIC INDUSTRIES CORP TDK CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99
Capacitance 2.2 µF 2.2 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e0 e3
Leakage Current 0.0381 mA 0.0381 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 40 mA 38 mA
Surface Mount NO NO
Tan Delta 0.25 0.2
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Rohs Code Yes
ESR 85000 mΩ
Packing Method TR, BLISTER

Compare 350MV2R2HPD with alternatives

Compare B43821A4225M003 with alternatives