350AXF100MOOESN25X20 vs LG350M100BP3-2230 feature comparison

350AXF100MOOESN25X20 Rubycon Corporation

Buy Now Datasheet

LG350M100BP3-2230 YAGEO Corporation

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
RUBYCON CORP YAGEO CORP
, ,
compliant compliant
EAR99 EAR99
100 µF 100 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM (WET) ALUMINUM (WET)
e3
0.56125 mA 1.05 mA
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-25 °C -25 °C
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
POLARIZED POLARIZED
20% 20%
350 V 350 V
570 mA 700 mA
NO NO
0.15 0.15
Tin (Sn)
SNAP-IN SNAP-IN
1 1
Yes
22 mm
30 mm
Snap-in
BULK

Compare 350AXF100MOOESN25X20 with alternatives

Compare LG350M100BP3-2230 with alternatives