350AXF100MOOESN25X20 vs ECEC2VA101AJ feature comparison

350AXF100MOOESN25X20 Rubycon Corporation

Buy Now Datasheet

ECEC2VA101AJ Panasonic Electronic Components

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
RUBYCON CORP PANASONIC CORP
, ,
compliant unknown
EAR99 EAR99
100 µF 100 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM (WET) ALUMINUM (WET)
e3 e3
0.56125 mA 0.561249 mA
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-25 °C -25 °C
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
POLARIZED POLARIZED
20% 20%
350 V 350 V
570 mA 690 mA
NO NO
0.15 0.15
Tin (Sn) Tin (Sn)
SNAP-IN SNAP-IN
1 1
Yes
HA

Compare 350AXF100MOOESN25X20 with alternatives

Compare ECEC2VA101AJ with alternatives